Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABCM-60-10.000MHZ-BC-FN
Order Code4459564
Product RangeABCM-60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €983.910 |
Price for:Each
Minimum: 1
Multiple: 1
€983.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABCM-60-10.000MHZ-BC-FN
Order Code4459564
Product RangeABCM-60 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.2ppb
Oscillator Output CompatibilityCMOS
Oscillator CaseThrough Hole, 60mm x 60mm
Supply Voltage Nom5VDC
Product RangeABCM-60 Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
CMOS
Supply Voltage Nom
5VDC
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
0.2ppb
Oscillator Case
Through Hole, 60mm x 60mm
Product Range
ABCM-60 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability