Print Page
Image is for illustrative purposes only. Please refer to product description.
4,365 In Stock
6,633 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.110 |
10+ | €2.140 |
25+ | €2.010 |
50+ | €1.880 |
100+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-STD-020
Order Code2084426
Technical Datasheet
Thermal Resistance24.5°C/W
Packages CooledBGA
External Width - Metric21mm
External Height - Metric9mm
External Length - Metric21mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.83"
External Height - Imperial0.35"
External Length - Imperial0.83"
External Diameter - Imperial-
Product Range-
Product Overview
The BGA-STD-020 is a 21 x 21 x 9mm standard Heat Sink with thermal tape. This heat sink is made of aluminium with black anodized finish and vertically mounted fin. This BGA series heat sink is suitable for use with ball grid array.
Applications
Industrial
Technical Specifications
Thermal Resistance
24.5°C/W
External Width - Metric
21mm
External Length - Metric
21mm
Heat Sink Material
Aluminium
External Height - Imperial
0.35"
External Diameter - Imperial
-
Packages Cooled
BGA
External Height - Metric
9mm
External Diameter - Metric
-
External Width - Imperial
0.83"
External Length - Imperial
0.83"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165