Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.170 |
5+ | €38.880 |
10+ | €36.170 |
20+ | €35.450 |
Price for:Each
Minimum: 1
Multiple: 1
€50.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No350AB2500B
Order Code150020
Technical Datasheet
Thermal Resistance0.503°C/W
Packages Cooled-
External Width - Metric125mm
External Height - Metric50mm
External Length - Metric250mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.92"
External Height - Imperial1.97"
External Length - Imperial9.84"
External Diameter - Imperial-
Product Range-
Product Overview
The 350AB2500B is a 250 x 125 x 50mm undrilled Heat Sink made of aluminium with anodised finish. This heat sink features vertical mount.
Applications
Industrial
Technical Specifications
Thermal Resistance
0.503°C/W
External Width - Metric
125mm
External Length - Metric
250mm
Heat Sink Material
Aluminium
External Height - Imperial
1.97"
External Diameter - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Packages Cooled
-
External Height - Metric
50mm
External Diameter - Metric
-
External Width - Imperial
4.92"
External Length - Imperial
9.84"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58