Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABECO
Manufacturer Part No46183
Order Code2760476
Product RangeMiller Softy
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.160 |
3+ | €17.760 |
Price for:Each
Minimum: 1
Multiple: 1
€19.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABECO
Manufacturer Part No46183
Order Code2760476
Product RangeMiller Softy
Technical Datasheet
Mat TypeAnti-Static Disposable Mat
Mat ColourWhite
Mat Material-
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial14"
Length356mm
External Width559mm
Length - Imperial22"
Width - Metric355.6mm
Length - Metric558.8mm
Surface Resistivity mm1011ohm/sq
Product RangeMiller Softy
SVHCTo Be Advised
Product Overview
- Cushioned mat protects delicate assemblies and expensive work surfaces.
- Easier and quicker handling of small parts
- Anti-static and free from contamination
- Non-slip backing, even on smooth glass
Technical Specifications
Mat Type
Anti-Static Disposable Mat
Mat Material
-
Width - Imperial
14"
External Width
559mm
Width - Metric
355.6mm
Surface Resistivity mm
1011ohm/sq
SVHC
To Be Advised
Mat Colour
White
Ground Terminal Type
No Grounding Hardware Included
Length
356mm
Length - Imperial
22"
Length - Metric
558.8mm
Product Range
Miller Softy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171412