Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoSD203/32
Order Code3263849
Product RangeSystem Pro M Compact SD200
Also Known AsSD203/32
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.120 |
5+ | €61.360 |
10+ | €50.840 |
Price for:Each
Minimum: 1
Multiple: 1
€70.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoSD203/32
Order Code3263849
Product RangeSystem Pro M Compact SD200
Also Known AsSD203/32
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max440V
Contact Current AC Max32A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeDIN Rail Mount
Approvals / Standards-
Product RangeSystem Pro M Compact SD200
SVHCTo Be Advised
Product Overview
SD203/32 is a switch disconnector.
- 440V, 12V minimum rated voltage, 440VAC rated operational voltage
- 4KV rated impulse withstand voltage
- 32A rated current, 25kA rated conditional short-circuit current
- 50/60Hz frequency, ON/OFF contact position indication
- 10000 AC cycle electrical endurance, 20000 cycle mechanical endurance
- 3 NO contacts, 3-poles, 2.8 N·m tightening torque
- Toggle actuator, failsafe bi-directional cylinder-lift terminal
- Insulation group II, red, sealable actuator material, grey cover colour
- Insulation group I, RAL 7035 housing material, screw terminal
- Dimension is 52.5 x 88 x 69mm (W x H x D), ambient air temperature range from -25 to +55°C
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
-
SVHC
To Be Advised
Contact Voltage AC Max
440V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
DIN Rail Mount
Product Range
System Pro M Compact SD200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26