Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €45.380 |
5+ | €43.020 |
10+ | €42.220 |
Price for:Each
Minimum: 1
Multiple: 1
€45.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoS37K5N-A
Order Code2831425
Also Known AsS37K5NA
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max415V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal Style-
Switch Disconnector Mounting Type-
Approvals / StandardsIEC, CE
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
-
Approvals / Standards
IEC, CE
SVHC
To Be Advised
Contact Voltage AC Max
415V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5