Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €193.500 |
Price for:Each
Minimum: 1
Multiple: 1
€193.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA896103R1100
Order Code3222815
Product RangePSR
Also Known AsPSR3-600-11
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating2.2kW
No. of PhasesThree Phase
No. of Poles-
Current Rating3.9A
Supply Voltage Min208VAC
Supply Voltage Max600VAC
IP / NEMA RatingIP20
Product RangePSR
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
3.9A
Supply Voltage Max
600VAC
Product Range
PSR
Power Rating
2.2kW
No. of Poles
-
Supply Voltage Min
208VAC
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4