3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €42.020 |
5+ | €40.730 |
10+ | €39.920 |
Product Information
Product Overview
The OT63FT3 Front operated switch disconnector is part of ABB's OT series of manually operated switch disconnectors are unique in their variety and flexibility. The OT series switch currents from 16A to 4000A, and at voltages of up to 1000VAC. These high-performance switches are very easy to use and take up little space. The choice of installation position, including as a main switch in devices and machines of all kinds, enables a high degree of flexibility and efficiency in planning. In addition, the OT switches can be used as main switches in the main or sub-distribution. These switch disconnectors provide higher performance thanks to their powerful new design with two contact points. They offer higher power ratings. Of course, the OT series also have IEC and UL approvals. In addition, ABB offers you a wide range of accessories for these switches, such as extension shafts, handles, auxiliary switches and terminal covers. This means that the OT switch disconnectors can be used in the most demanding applications.
- The OT63FT3 Front operated switch disconnector can be mounted on DIN rails or carrier plates and, on the door, with a snap-in or screw fastening
- The choice of installation position, including as a main switch in devices and machines, enables a high degree of flexibility and efficiency in planning
- A wide range of OT-accessories, such as extension shafts, auxiliary switches & terminal covers, so they can be used in the most demanding applications
- These high-performance OT-switches are very easy to use and take up little space. In addition, they can be used as main switches in the main or sub-distribution
Applications
Motor Drive & Control
Technical Specifications
3 Pole
63A
-
IEC 60947-3, UL, CSA
750V
IP20
DIN Rail Mount
OT
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate