Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €46.800 |
5+ | €45.860 |
10+ | €44.930 |
Price for:Each
Minimum: 1
Multiple: 1
€46.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoNF40E-13
Order Code1846194
Product RangeNF Series
Also Known AsNF40E-13
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage250V
Contact Configuration4NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeNF Series
Technical Specifications
Load Current Inductive
-
Operating Voltage
250V
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
250V
Load Current Resistive
-
Product Range
NF Series
Relay Mounting
DIN Rail
Contact Configuration
4NO
Switching Power AC3
-
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31