Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSM277502R1801
Order Code3263766
Product RangeE 90/125 Series
Also Known AsE93/125
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €170.620 |
5+ | €167.810 |
10+ | €165.000 |
Price for:Each
Minimum: 1
Multiple: 1
€170.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CSM277502R1801
Order Code3263766
Product RangeE 90/125 Series
Also Known AsE93/125
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current125A
Fuse Size Held22mm x 58mm
Holder TerminalsScrew
No. of Fuses3Fuses
Product RangeE 90/125 Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
2CSM277502R1801 is a fuse disconnector. This fuse holder is appropriate to protect against overloads and short circuits. It is designed for use with cylindrical fuses from 50 to 125A.
- Acc. to IEC 690V, Acc. to UL 690V rated voltage
- AC-20B 690V rated operational voltage, 1KV rated insulation voltage
- 50/60Hz rated frequency, power loss at rated operating conditions per pole 9.5W
- 3-pole, 3.5 to 4N·m tightening torque
- Padlockable lock, DIN-rail mounting, sealing wire
- Copper material of conductor, 22x58mm fuse size
- 125A rated operational current, IP20 degree of protection
- Dimension is 105 x 112 x 73.26mm (W x H x D)
- Ambient air temperature range from -5 to +40°C (storage)
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
22mm x 58mm
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
125A
Holder Terminals
Screw
Product Range
E 90/125 Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405