Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoCE4K1-10R-11
Order Code2758540
Product RangeCompact Pilot Devices
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerABB
Manufacturer Part NoCE4K1-10R-11
Order Code2758540
Product RangeCompact Pilot Devices
Technical Datasheet
Switch OperationKey Release
Contact ConfigurationSPST-NO, SPST-NC
Product RangeCompact Pilot Devices
No. of Switch Positions-
Switch TerminalsScrew
Contact Current Max1.5A
Contact Voltage AC Nom127V
Contact Voltage DC Nom-
Angle of Throw-
Technical Specifications
Switch Operation
Key Release
Product Range
Compact Pilot Devices
Switch Terminals
Screw
Contact Voltage AC Nom
127V
Angle of Throw
-
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
-
Contact Current Max
1.5A
Contact Voltage DC Nom
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947