Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €244.000 |
Price for:Each
Minimum: 1
Multiple: 1
€244.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoAF52-30-00-11
Order Code2564973
Product RangeAF52
Also Known AsAF52-30-00-11
Technical Datasheet
Load Current Inductive53A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC322kW
Switching Current AC1100A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive100A
Switching Current AC353A
Product RangeAF52
Technical Specifications
Load Current Inductive
53A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
60V
Load Current Resistive
100A
Product Range
AF52
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
22kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
53A
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107