Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €135.680 |
| 5+ | €135.060 |
| 10+ | €134.440 |
Product Information
Product Overview
The AF30-30-00-11 is a 3-pole 15kW DIN-rail mount AC/DC operated Contactor with screw terminals for controlling power circuits. It is mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads. This contactor includes an electronic coil interface providing reduced pull-in and holding consumption, particularly for AC control circuits. It offers extended operating limits and is suitable worldwide for different control voltages. This contactor can withstand short voltage dips and voltage sags (SEMI F47-0706 compliance). It has built-in surge protection and do not require additional surge suppressors.
- Can manage large control voltage variations
Applications
Industrial, Motor Drive & Control
Technical Specifications
33A
690V
3 Pole
50A
60V
50A
AF Series
DIN Rail
3PST-NO
15kW
60V
-
32A
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate