Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €131.400 |
Price for:Each
Minimum: 1
Multiple: 1
€131.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SBL236001R2000
Order Code2564934
Product RangeAF26Z
Also Known AsAF26Z-30-00-20
Technical Datasheet
Load Current Inductive26A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC145A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom20V
Switching Power AC1-
Load Current Resistive45A
Switching Current AC326A
Product RangeAF26Z
Technical Specifications
Load Current Inductive
26A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
45A
Coil Voltage VDC Nom
20V
Load Current Resistive
45A
Product Range
AF26Z
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
26A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37