Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,199.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,199.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFL547002R1411
Order Code2564929
Product RangeAF265
Also Known AsAF265-30-11-14
Technical Datasheet
Load Current Inductive265A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3160kW
Switching Current AC1400A
Coil Voltage VAC Nom500V
Coil Voltage VDC Nom500V
Switching Power AC1-
Load Current Resistive400A
Switching Current AC3265A
Product RangeAF265
Technical Specifications
Load Current Inductive
265A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
400A
Coil Voltage VDC Nom
500V
Load Current Resistive
400A
Product Range
AF265
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
160kW
Coil Voltage VAC Nom
500V
Switching Power AC1
-
Switching Current AC3
265A
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.531