Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €75.000 |
5+ | €73.500 |
10+ | €72.000 |
Price for:Each
Minimum: 1
Multiple: 1
€75.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoAF16-40-00-11
Order Code2564905
Product RangeAF16
Also Known AsAF16-40-00-11
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC39kW
Switching Current AC130A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive30A
Switching Current AC318A
Product RangeAF16
Technical Specifications
Load Current Inductive
18A
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
60V
Load Current Resistive
30A
Product Range
AF16
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
9kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
18A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29