Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €54.450 |
5+ | €53.360 |
10+ | €52.270 |
Price for:Each
Minimum: 1
Multiple: 1
€54.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoAF12-30-01-14
Order Code1846165
Product RangeAF12
Also Known AsAF12-30-01-14
Technical Datasheet
Load Current Inductive12.5A
Relay MountingDIN Rail
Operating Voltage500V
Contact Configuration3NO / 1NC
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC128A
Coil Voltage VAC Nom500V
Coil Voltage VDC Nom500V
Switching Power AC1-
Load Current Resistive28A
Switching Current AC312A
Product RangeAF12
Technical Specifications
Load Current Inductive
12.5A
Operating Voltage
500V
No. of Poles
3 Pole
Switching Current AC1
28A
Coil Voltage VDC Nom
500V
Load Current Resistive
28A
Product Range
AF12
Relay Mounting
DIN Rail
Contact Configuration
3NO / 1NC
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
500V
Switching Power AC1
-
Switching Current AC3
12A
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3