Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €673.000 |
Price for:Each
Minimum: 1
Multiple: 1
€673.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFL427001R1111
Order Code2564884
Product RangeAF116
Also Known AsAF116-30-11-11
Technical Datasheet
Load Current Inductive116A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC375kW
Switching Current AC1160A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive160A
Switching Current AC3116A
Product RangeAF116
Technical Specifications
Load Current Inductive
116A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
160A
Coil Voltage VDC Nom
60V
Load Current Resistive
160A
Product Range
AF116
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
75kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
116A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027