Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoA26-30-10-110V-50HZ
Order Code8640670
Product RangeA26 Series
Also Known AsGTIN UPC EAN: 3471522062840
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoA26-30-10-110V-50HZ
Order Code8640670
Product RangeA26 Series
Also Known AsGTIN UPC EAN: 3471522062840
Technical Datasheet
Load Current Inductive26A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC145A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC111kW
Load Current Resistive45A
Switching Current AC326A
Product RangeA26 Series
Product Overview
The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
- Block type 3 pole contactors
- Built in N/O auxiliary to A40
- Front and side mounted auxiliary contact blocks
- Quick fixing on mounting rail
- Terminals delivered in open position
- Terminal marking to IEC 60947-1, EN 50005 and Nema
Technical Specifications
Load Current Inductive
26A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
45A
Coil Voltage VDC Nom
-
Load Current Resistive
45A
Product Range
A26 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
110V
Switching Power AC1
11kW
Switching Current AC3
26A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6