Print Page
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €75.590 |
5+ | €70.710 |
10+ | €69.640 |
Price for:Each
Minimum: 1
Multiple: 1
€75.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoA12-30-10-110V-50HZ
Order Code8640653
Product RangeA12
Also Known AsGTIN UPC EAN: 3471522042842
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC127A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive27A
Switching Current AC312A
Product RangeA12
Product Overview
The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
- Block type 3 pole contactors
- Built in N/O auxiliary to A40
- Front and side mounted auxiliary contact blocks
- Quick fixing on mounting rail
- Terminals delivered in open position
- Terminal marking to IEC 60947-1, EN 50005 and Nema
Technical Specifications
Load Current Inductive
12A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
27A
Coil Voltage VDC Nom
-
Load Current Resistive
27A
Product Range
A12
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
12A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34