Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCD105260R0044
Order Code3563308
Also Known As7402
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
30+ | €4.880 |
Price for:Each
Minimum: 30
Multiple: 30
€146.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCD105260R0044
Order Code3563308
Also Known As7402
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min12mm
Cable Diameter Max7mm
Grommet MaterialNeoprene
Mounting Hole Dia19mm
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
7mm
Mounting Hole Dia
19mm
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
12mm
Grommet Material
Neoprene
Panel Thickness Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009966