Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
- Indulux All-in-One tubular emergency lighting
- Rated voltage (Ur) is 220 to 240VAC, 50Hz
- 7W power consumption (at Pcons), 1 number of lighting head
- Current controlled ballast, LED not exchangeable lamp type
- Wall surface mounted / ceiling surface mounting, white, stainless steel housing
- Single/double-sided indicator, automatic self test
- Industrial battery, 6000K colour temperature (at Tcol)
- IP68 degree of protection, escape route lighting/signage
- 100mm product net width, 100mm product net height, 398mm product net depth/length
- Ambient temperature range from 0°C to 40°C
Technical Specifications
Length
398mm
Width
-
Product Range
-
Depth
-
Light Source
LED
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4