Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAA159090R0001
Order Code3560019
Product RangeTy-Rap Series
Also Known As69641795
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €1.040 |
Price for:Each
Minimum: 500
Multiple: 500
€520.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TAA159090R0001
Order Code3560019
Product RangeTy-Rap Series
Also Known As69641795
Technical Datasheet
Mount Fixing Type-
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialAcetal
Length21.59mm
Width19.05mm
Height12.57mm
Product RangeTy-Rap Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Mount Fixing Type
-
Mount Colour
Black
Length
21.59mm
Height
12.57mm
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Acetal
Width
19.05mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004077