Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.540 |
Price for:Each
Minimum: 1
Multiple: 1
€19.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No43015
Order Code3559915
Also Known As43015
Technical Datasheet
External Height - Metric60mm
External Width - Metric100mm
Length - Metric2m
External Height - Imperial2.36"
External Width - Imperial3.94"
Length - Imperial6.56ft
Raceway / Duct ColourWhite
Raceway / Duct MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
External Height - Metric
60mm
Length - Metric
2m
External Width - Imperial
3.94"
Raceway / Duct Colour
White
Product Range
-
External Width - Metric
100mm
External Height - Imperial
2.36"
Length - Imperial
6.56ft
Raceway / Duct Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115