Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2TLA022316R3100
Order Code3411244
Also Known AsSMILE 11RO2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €129.110 |
Price for:Each
Minimum: 1
Multiple: 1
€129.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2TLA022316R3100
Order Code3411244
Also Known AsSMILE 11RO2
Technical Datasheet
Contact Configuration1NC
No. of Positions-
Approvals / StandardsCE
IP Rating-
Switch Case-
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
1NC
Approvals / Standards
CE
Switch Case
-
SVHC
To Be Advised
No. of Positions
-
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85353090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001