Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2TLA020046R0800
Order Code3380093
Product RangeEden Dynamic Series
Also Known AsEVA SENSOR GENERAL
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.500 |
5+ | €28.910 |
10+ | €28.320 |
20+ | €27.730 |
Price for:Each
Minimum: 1
Multiple: 1
€29.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2TLA020046R0800
Order Code3380093
Product RangeEden Dynamic Series
Also Known AsEVA SENSOR GENERAL
Technical Datasheet
Product RangeEden Dynamic Series
Sensing Distance Max15mm
Operating Temperature Min-40°C
IP Rating-
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Product Range
Eden Dynamic Series
Operating Temperature Min
-40°C
Operating Temperature Max
70°C
Sensing Distance Max
15mm
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03538