Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA296220R0077
Order Code1178387
Also Known As1178387
Technical Datasheet
No Longer Stocked
Product Overview
The 2001/4/CG/4 is a 8-way standard DIN Rail Terminal Block with white polyamide 6.6 housing, brass insert and steel screws. Fixing options include rail mounting and screws to chassis. Tabs are designed for use with standard spade tab connectors.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
8Ways
Wire Size AWG Max
-
Wire Connection Method
-
Rated Voltage
240V
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
16A
No. of Levels
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03