Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR730884R3300
Order Code2102318
Also Known AsCM-MPS.41S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €254.000 |
Price for:Each
Minimum: 1
Multiple: 1
€254.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR730884R3300
Order Code2102318
Also Known AsCM-MPS.41S
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsSpring Clamp
Switching Voltage Max300VAC
Supply Voltage Max500VAC
Phase Type3 Phase
Power Consumption18VA
Phase Monitoring Range Min300VAC
Phase Monitoring Range Max500VAC
Approvals & StandardsUL
Technical Specifications
Product Range
-
Contact Current
5A
Relay Terminals
Spring Clamp
Supply Voltage Max
500VAC
Power Consumption
18VA
Phase Monitoring Range Max
500VAC
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
300VAC
Phase Type
3 Phase
Phase Monitoring Range Min
300VAC
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14