Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SL1103A00
Order Code2445648
Also Known AsGTIN UPC EAN: 8000126098938
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SL1103A00
Order Code2445648
Also Known AsGTIN UPC EAN: 8000126098938
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialThermoplastic
External Height - Metric250mm
External Width - Metric430mm
External Depth - Metric155mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial9.84"
External Width - Imperial16.93"
External Depth - Imperial6.1"
Product Range-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
250mm
External Depth - Metric
155mm
Body Colour
Grey
External Height - Imperial
9.84"
External Depth - Imperial
6.1"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
430mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
16.93"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.905