Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SL1100A00
Order Code2445645
Also Known AsGTIN UPC EAN: 8000126098112
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SL1100A00
Order Code2445645
Also Known AsGTIN UPC EAN: 8000126098112
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialThermoplastic
External Height - Metric202mm
External Width - Metric152mm
External Depth - Metric117mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial7.95"
External Width - Imperial5.98"
External Depth - Imperial4.61"
Product Range-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
202mm
External Depth - Metric
117mm
Body Colour
Grey
External Height - Imperial
7.95"
External Depth - Imperial
4.61"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
152mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.98"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56