Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.050 |
5+ | €20.630 |
10+ | €20.210 |
20+ | €19.790 |
Product Information
Product Overview
The CE3T-10R-02 Emergency Stop button is from ABB's Compact range of accessories, and has a very high level of dust- and water-resistance. A reduced number of order numbers makes selection easier and saves time. The all-in-one design allows for quick and easy installation. ABB offers a complete range of 22mm pushbuttons, emergency stops, selector switches and signalling units, which all meet the IEC 60947-5-5 standard for emergency stop devices. These are complemented with enclosures and a wide range of accessories. The high-performing, robust and easy-to-install command and signalling devices provide cost-efficient solutions and are suitable for a wide variety of industrial environments, indoors as well as outdoors.
- Emergency Stop is from ABB's Compact range of accessories. Choosing the right emergency stop device is vital for the safety for your personnel & equipment
- ABB's Emergency Stop series was awarded ”Best Product” by 'P&A' magazine in the Protection and Safety category, as voted for by the magazine’s readers
- The Compact series features an all-in-one design and is compatible with a big range of accessories, such as emergency stop shroud, enclosures and legend plates
- ABB's products meet all essential national & international product requirements, making ABB your perfect global business partner
Technical Specifications
DPST-NC
Screw
127V
Mushroom
CE Series
Twist to Release
1.5A
-
IP20, IP69K
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate