Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.010 |
| 5+ | €16.670 |
| 10+ | €16.330 |
| 20+ | €15.990 |
| 50+ | €15.650 |
Product Information
Product Overview
The CL2-502R Compact pilot light is an accessory from ABB's Compact range of command and signalling devices. With this versatile selection of actuators, drives, contact blocks, LED lamps and accessories, you gain a high degree of flexibility in planning, during operation and in maintenance. At the same time, you can simplify your warehouse management with this flexible solution. Pilot devices can make a big difference: trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. Whenever you start or stop a process, the response must be assured. That’s why ABB pilot devices are designed and engineered to deliver total reliability.
- The CL2-502R Compact pilot light is an accessory of ABB's Compact range of command and signalling devices, reliable and suitable for indoor and outdoor use
- This second generation of Compact indicator lights offer improved leak and current protection and they also use a more environmentally friendly polymer
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
- Thanks to self-cleaning contacts, ABB's pilot devices have a long lifetime; their innovative design simplifies the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with unique tool-free snap on components with ABB's Compact range
Technical Specifications
Red
22.3mm
-
Compact
24V
16mA
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate