Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SFA611920R8015
Order Code2911870
Also Known AsMA1-8015
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.000 |
5+ | €8.810 |
10+ | €8.620 |
20+ | €8.380 |
50+ | €8.210 |
Price for:Each
Minimum: 1
Multiple: 1
€9.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA611920R8015
Order Code2911870
Also Known AsMA1-8015
Technical Datasheet
Accessory TypeMounting Tool
For Use WithABB Compact & Modular Series Control Circuit Devices
Product Range-
SVHCTo Be Advised
Product Overview
The MA1-8015 Mounting tool is an accessory of ABB's Compact and Modular signalling device series. It is an usable mounting tool for tightening of sleeves and locking nuts. The mounting tool can be used with a large number of various pushbuttons, emergency stops, meter panels etc. Product net width: 50mm, net height: 30mm, net depth: 105mm.
- The MA1-8015 is a part of ABB's pilot device ranges which feature a heavy duty design, suitable for tough environments, & meet most global industrial standards
- ABB offers a complete range of 22mm pushbuttons, emergency stops, selector switches & signalling units. These are complemented with a wide range of accessories
- ABB offers high performing, robust and easy to install products, providing cost efficient solutions for our customers
- Beyond mounting tools: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - nearby and worldwide
Technical Specifications
Accessory Type
Mounting Tool
Product Range
-
For Use With
ABB Compact & Modular Series Control Circuit Devices
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02