Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.540 |
| 5+ | €9.340 |
| 10+ | €9.140 |
| 20+ | €8.830 |
| 50+ | €8.650 |
Product Overview
The MP1-11R Pushbutton is part of a series of illuminated flush pushbuttons from ABB's Modular range which offers a versatile selection of actuators, drives, contact blocks, LED lamps and other accessories with a high degree of flexibility. The Modular range of ABB pilot devices is extensive, flexible and durable. By combining a few basic components, a large number of different devices can be acquired - the flexible solution that simplifies your warehouse management. ABB pilot devices are engineered for total reliability. Our products are tested to extremes and proven in the toughest environments. Their innovative design simplify the entire process, from selection to installation. Enclosures, signal towers and signal beacons complete the portfolio.
- The MP1-11R Pushbutton is part of a series of illuminated flush bushbuttons from ABB's Modular range which offers products with a high degree of flexibility
- Pushbuttons convince with market leading electrical ratings & highest mechanical durability, self-cleaning contacts ensure reliable maintenance-free operation
- Easy to install, saves time & space: The unique design of ABB’s Modular range enables a tool-free installation & provides flexibility for last-minute changes
- Beyond pushbuttons: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - nearby and worldwide
Technical Specifications
ABB CP1 & CP2 Series Illuminated Flush Pushbutton Switches
MP Series
IP66
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate