Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SDA068058R1
Order Code3379093
Also Known As1SDA068058R1
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €833.600 |
Price for:Each
Minimum: 1
Multiple: 1
€833.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SDA068058R1
Order Code3379093
Also Known As1SDA068058R1
Technical Datasheet
Product Range-
Current Rating200A
No. of Poles3 Pole
Voltage Rating VDC500V
Voltage Rating VAC690V
Circuit Breaker MountingPanel
SVHCTo Be Advised
Product Overview
1SDA068058R1 is an automatic circuit breaker.
- AC/DC current type
- Busbar 85 to 192mm² connecting capacity main circuit
- 200A rated current (In)
- 50/60Hz rated frequency
- 8KV rated impulse withstand voltage (Uimp)
- 2000A rated instantaneous short-circuit current setting
- 800V rated insulation voltage (Ui), 690VAC and 500VDC rated operational voltage
- Main circuit M8 recommended screw driver
- Front terminal connection type
- Bolt terminal type
Technical Specifications
Product Range
-
No. of Poles
3 Pole
Voltage Rating VAC
690V
SVHC
To Be Advised
Current Rating
200A
Voltage Rating VDC
500V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001