Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SCA126512R1001
Order Code2911667
Product RangeOC25
Also Known AsOC25G02PNBN00NURR1, GTIN UPC EAN: 6417019564821
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max25A
Contact Voltage AC Max400V
Product RangeOC25
IlluminationNon Illuminated
Contact Current DC Max20A
Contact Voltage DC Max60V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
400V
Illumination
Non Illuminated
Contact Voltage DC Max
60V
No. of Poles
1 Pole
Contact Current AC Max
25A
Product Range
OC25
Contact Current DC Max
20A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08