Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €77.160 |
Price for:Each
Minimum: 1
Multiple: 1
€77.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SBV011193R1211
Order Code3372536
Product RangeLS40
Also Known AsLS40M93B11
Technical Datasheet
Limit Switch ActuatorCoil Spring
Contact Configuration1NO / 1NC
Contact Current AC Max4A
Contact Voltage AC Max400V
Operating Force Max0.18N-m
Product RangeLS40
Contact Current DC Max6A
Contact Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Coil Spring
Contact Current AC Max
4A
Operating Force Max
0.18N-m
Contact Current DC Max
6A
SVHC
To Be Advised
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
400V
Product Range
LS40
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001