Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SAM101901R0003
Order Code3372675
Product RangeHK-02
Also Known AsHK02
Technical Datasheet
For Use WithABB MS325/MO325 Series Manual Motor Starters
Auxiliary Contact Configuration2NC
Auxiliary Contact MountingDIN Rail Mount
Auxiliary Contact TerminationScrew
Product RangeHK-02
SVHCTo Be Advised
Technical Specifications
For Use With
ABB MS325/MO325 Series Manual Motor Starters
Auxiliary Contact Mounting
DIN Rail Mount
Product Range
HK-02
Auxiliary Contact Configuration
2NC
Auxiliary Contact Termination
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001