Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €93.160 |
Price for:Each
Minimum: 1
Multiple: 1
€93.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No12816
Order Code2529559
Also Known AsM128160020
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric570mm
External Width - Metric275mm
External Depth - Metric140mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial22.44"
External Width - Imperial10.83"
External Depth - Imperial5.51"
Product Range-
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
570mm
External Depth - Metric
140mm
Body Colour
Grey
External Height - Imperial
22.44"
External Depth - Imperial
5.51"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Polycarbonate
External Width - Metric
275mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.83"
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6