Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.350 |
Price for:Each
Minimum: 1
Multiple: 1
€16.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No05405
Order Code3559763
Also Known As05405
Technical Datasheet
External Height - Metric20mm
External Width - Metric20mm
Length - Metric500mm
External Height - Imperial0.79"
External Width - Imperial0.79"
Length - Imperial19.6"
Raceway / Duct ColourGrey
Raceway / Duct MaterialPlastic
Product Range-
SVHCTo Be Advised
Technical Specifications
External Height - Metric
20mm
Length - Metric
500mm
External Width - Imperial
0.79"
Raceway / Duct Colour
Grey
Product Range
-
External Width - Metric
20mm
External Height - Imperial
0.79"
Length - Imperial
19.6"
Raceway / Duct Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024