Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €13.270 |
Price for:Each
Minimum: 1
Multiple: 1
€13.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No05400
Order Code3559760
Also Known As05400
Technical Datasheet
External Height - Metric12.5mm
External Width - Metric12.5mm
Length - Metric2m
External Height - Imperial0.49"
External Width - Imperial0.49"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
External Height - Metric
12.5mm
Length - Metric
2m
External Width - Imperial
0.49"
Raceway / Duct Colour
Grey
Product Range
-
External Width - Metric
12.5mm
External Height - Imperial
0.49"
Length - Imperial
6.56ft
Raceway / Duct Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001