Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.190 |
| 10+ | €13.510 |
| 25+ | €12.870 |
| 100+ | €12.700 |
| 250+ | €12.440 |
| 500+ | €11.310 |
Price for:Each
Minimum: 1
Multiple: 1
€15.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No05045
Order Code4751746
Technical Datasheet
External Height - Metric40mm
External Width - Metric40mm
Length - Metric2m
External Height - Imperial1.57"
External Width - Imperial1.57"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialThermoplastic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Metric
40mm
Length - Metric
2m
External Width - Imperial
1.57"
Raceway / Duct Colour
Grey
Product Range
-
External Width - Metric
40mm
External Height - Imperial
1.57"
Length - Imperial
6.56ft
Raceway / Duct Material
Thermoplastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001