Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 4+ | €33.380 | 
Price for:Each
Minimum: 4
Multiple: 4
€133.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No03067
Order Code3559708
Also Known As03067
Technical Datasheet
External Height - Metric80mm
External Width - Metric150mm
Length - Metric2m
External Height - Imperial3.15"
External Width - Imperial5.91"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
External Height - Metric
80mm
Length - Metric
2m
External Width - Imperial
5.91"
Raceway / Duct Colour
Grey
Product Range
-
External Width - Metric
150mm
External Height - Imperial
3.15"
Length - Imperial
6.56ft
Raceway / Duct Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001943