Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 40+ | €12.970 | 
Price for:Each
Minimum: 40
Multiple: 40
€518.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No03043
Order Code3559707
Also Known As03043
Technical Datasheet
External Height - Metric40mm
External Width - Metric60mm
Length - Metric2m
External Height - Imperial1.57"
External Width - Imperial2.36"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPlastic
Product Range-
SVHCTo Be Advised
Technical Specifications
External Height - Metric
40mm
Length - Metric
2m
External Width - Imperial
2.36"
Raceway / Duct Colour
Grey
Product Range
-
External Width - Metric
60mm
External Height - Imperial
1.57"
Length - Imperial
6.56ft
Raceway / Duct Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062