Print Page
51 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.350 |
5+ | €9.160 |
10+ | €8.980 |
20+ | €8.790 |
50+ | €8.600 |
Price for:Each
Minimum: 1
Multiple: 1
€9.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No00822
Order Code2529531
Product RangeEuropa
Also Known AsM008220000
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric110mm
External Width - Metric153mm
External Depth - Metric66mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial6.02"
External Depth - Imperial2.6"
Product RangeEuropa
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
110mm
External Depth - Metric
66mm
Body Colour
Grey
External Height - Imperial
4.33"
External Depth - Imperial
2.6"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
153mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
6.02"
Product Range
Europa
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267014