Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC826-TB
Order Code2752879
Product RangeTy-Rap Series
Also Known As7TAG009880R0014
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €929.430 |
5+ | €910.840 |
10+ | €892.250 |
25+ | €873.660 |
50+ | €855.080 |
100+ | €836.490 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€929.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC826-TB
Order Code2752879
Product RangeTy-Rap Series
Also Known As7TAG009880R0014
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width12.7mm
Height-
Product RangeTy-Rap Series
Product Overview
The TC826-TB is a 2-directional cross-fastening Screw-mounted Base made of natural nylon 6.6 for temperature up to 85°C (185°F). This mounting base can be used to tie bundles running parallel or perpendicular to length of base. It is suitable for cable ties up to 50lbs.
- #8 Screw
- Mounting hole diameter of 4.4mm (0.173")
- UL94V-2 Flammability rating
- 24.31mm (0.957") Length
- 13.21mm (0.52") Width
- 5.97mm (0.235") Height
- -40 to 185°F Temperature rating
Applications
Industrial
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
25.4mm
Height
-
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.936684