Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029570R0004
Order Code1208181
Product RangeSta-Kon C
Also Known AsC1014
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029570R0004
Order Code1208181
Product RangeSta-Kon C
Also Known AsC1014
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon C
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Alternatives for 7TAI029570R0004
5 Products Found
Product Overview
The C10-14 is a non-insulated Ring Terminal made of electrolytic copper with tin plated finish for high conductivity. The Sta-Kon® ring terminal features complete line of installing tools engineered to match tool with terminal. Vinyl insulated terminal features brazed seam wire barrels that can be crimped at any place on the barrel circumference. It can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire).
- Serrated barrel increases grip on wire
- Wire range identification on the tongue of each terminal
Applications
Aerospace, Defence, Military
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
10AWG
Product Range
Sta-Kon C
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104326