Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €140.650 |
| 5+ | €137.660 |
| 10+ | €129.750 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€140.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5262
Order Code4338211
Technical Datasheet
Accessory TypeSealing Ring Gasket
Size (mm)12.7mm
Conduit MaterialStainless Steel
For Use WithLiquidtight Flexible Metal Conduit
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Sealing Ring Gasket
Conduit Material
Stainless Steel
Product Range
-
Size (mm)
12.7mm
For Use With
Liquidtight Flexible Metal Conduit
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134