Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.970 |
| 5+ | €7.110 |
| 10+ | €6.480 |
Price for:Each
Minimum: 1
Multiple: 1
€7.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No1943
Order Code4337961
Technical Datasheet
Accessory TypeChase Nipple
Size (mm)19.05mm
Conduit MaterialIron
For Use WithRigid / IMC Conduits
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Chase Nipple
Conduit Material
Iron
Product Range
-
Size (mm)
19.05mm
For Use With
Rigid / IMC Conduits
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034129