Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0049
Order Code3464943
Also Known AsBCM0505
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0049
Order Code3464943
Also Known AsBCM0505
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialBrass
Conduit ColourMetallic - Nickel Finish
External Length30.5mm
IP / NEMA RatingIP66, IP67
Product Range-
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
30.5mm
Product Range
-
Trade Size
-
Conduit Colour
Metallic - Nickel Finish
IP / NEMA Rating
IP66, IP67
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9